345-020-541-804

Heilind Number:EDA345-020-541-804
Manufacturer:EDAC
Manufacturer Number:345-020-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-804

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Boasting a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, it's both durable and visually appealing. With two rows and twenty positions, it offers ample space for seamless connectivity. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise fitting on your PCB. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install. It operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Upgrade your electronic projects with this essential component.