345-020-541-807

Heilind Number:EDA345-020-541-807
Manufacturer:EDAC
Manufacturer Number:345-020-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and efficient signal transmission across 20 positions. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.