345-020-541-808

Heilind Number:EDA345-020-541-808
Manufacturer:EDAC
Manufacturer Number:345-020-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color and a sleek Straight mount orientation, this connector is not only functional but also visually appealing. With a durable housing material of UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it ensures reliable and secure connections. Offering 20 positions spread across 2 rows, with a pitch of .1 in and row spacing of .2 in, it is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component for seamless data transmission.