345-020-541-878

Heilind Number:EDA345-020-541-878
Manufacturer:EDAC
Manufacturer Number:345-020-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-541-878

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of environments. With two rows of 20 copper alloy contacts, it offers seamless connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your design, while the straight mount orientation allows for efficient PCB installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your system with this essential component.