345-020-542-101

Heilind Number:EDA345-020-542-101
Manufacturer:EDAC
Manufacturer Number:345-020-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance, straight-mount Card Edge Connector. Designed for optimal efficiency, it features twenty copper alloy contacts in a single row configuration, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Elevate your electronics assembly with this green-colored connector, a reliable choice for a wide range of applications.