345-020-542-104

Heilind Number:EDA345-020-542-104
Manufacturer:EDAC
Manufacturer Number:345-020-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions and a single row layout for efficient signal transmission. Crafted with durability in mind, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy. The pitch of .1 inches and row spacing of .2 inches ensure precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this reliable and versatile connector.