345-020-542-108

Heilind Number:EDA345-020-542-108
Manufacturer:EDAC
Manufacturer Number:345-020-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it stands out for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable operation. The 20-position connector boasts copper alloy contacts for efficient signal transmission. Designed for seamless integration, it offers a straight mount orientation and a compact pitch of .1 inches. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for applications in the technology and electronics industries. Elevate your connectivity solutions with this essential component.