345-020-542-158

Heilind Number:EDA345-020-542-158
Manufacturer:EDAC
Manufacturer Number:345-020-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant Green, this connector ensures seamless data transmission with its 20 positions and 1-row configuration. Crafted with quality in mind, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential connector for optimal performance.