345-020-542-202

Heilind Number:EDA345-020-542-202
Manufacturer:EDAC
Manufacturer Number:345-020-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-202

Detailed Description

Enhance your PCB connectivity with our 20-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it ensures efficient power transmission at an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliable performance in any environment. Perfect for various applications, it guarantees secure and stable connections on your PCBs. Upgrade your setup with this essential component for optimal functionality.