345-020-542-203

Heilind Number:EDA345-020-542-203
Manufacturer:EDAC
Manufacturer Number:345-020-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and dual-row configuration offer optimal space efficiency and secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With 20 positions and a pitch of .1 inch, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any electronic setup. Upgrade your connectivity game with this essential component.