345-020-542-212

Heilind Number:EDA345-020-542-212
Manufacturer:EDAC
Manufacturer Number:345-020-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-212

Detailed Description

Enhance connectivity within your electronic devices with this 20-position card edge connector. Designed for seamless board-to-board connections, its green housing boasts UL 94V-0 thermoplastic polyester construction, ensuring both durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your PCB assembly needs. Explore the full range of features and benefits this connector offers, and elevate the performance of your electronic systems.