345-020-542-402

Heilind Number:EDA345-020-542-402
Manufacturer:EDAC
Manufacturer Number:345-020-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-402

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 20 positions and a single row layout, this connector offers reliable contact for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, ensures longevity and conductivity in various applications. Featuring a green color and a .1-inch pitch, it guarantees easy identification and compatibility with standard PCB layouts. Its straight mount orientation and 3A amperage rating make it suitable for high-density installations. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.