345-020-542-403

Heilind Number:EDA345-020-542-403
Manufacturer:EDAC
Manufacturer Number:345-020-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-403

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for efficient and reliable performance, this straight-mount connector features 20 positions with a 0.1-inch pitch, making it ideal for precise PCB layouts. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is made of copper alloy, guaranteeing optimal conductivity and longevity. With a single row configuration and 0.2-inch row spacing, this connector offers seamless integration for your electronic assembly needs. Upgrade your connectivity solutions with this essential component.