345-020-542-404

Heilind Number:EDA345-020-542-404
Manufacturer:EDAC
Manufacturer Number:345-020-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-404

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Featuring 20 positions in a single row, it provides seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for secure and stable connections in your electronic devices.