345-020-542-407

Heilind Number:EDA345-020-542-407
Manufacturer:EDAC
Manufacturer Number:345-020-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it offers reliable power transfer with an amperage of 3A. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a single row design and a pitch of .1 inch, it ensures seamless integration into your circuit board. Boasting 20 positions and a straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your projects. Trust in its superior quality and performance for all your board-to-board connections. Elevate your connectivity game with this essential component.