345-020-542-408

Heilind Number:EDA345-020-542-408
Manufacturer:EDAC
Manufacturer Number:345-020-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-408

Detailed Description

Upgrade your PCB connectivity with our premium Board To Board PCB Connector. Engineered for superior performance, this connector boasts 20 positions with a single row configuration, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient signal transmission. Designed for ease of use, it features a straight mount orientation for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronic projects with this high-quality connector.