345-020-542-412

Heilind Number:EDA345-020-542-412
Manufacturer:EDAC
Manufacturer Number:345-020-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 20 positions in a single row, it ensures seamless transmission of power and data. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various environments, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this versatile and dependable connector.