345-020-542-458

Heilind Number:EDA345-020-542-458
Manufacturer:EDAC
Manufacturer Number:345-020-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-458

Detailed Description

Enhance your PCB connectivity with our high-performing board-to-board connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector for secure and efficient board-to-board connections.