345-020-542-488

Heilind Number:EDA345-020-542-488
Manufacturer:EDAC
Manufacturer Number:345-020-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-488

Detailed Description

Enhance your electronic connections with our Board-to-Board PCB Connector, featuring 20 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, reliability is assured even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in varied conditions. Elevate your PCB assembly with this essential component, a standout in our extensive range of connector solutions.