345-020-542-502

Heilind Number:EDA345-020-542-502
Manufacturer:EDAC
Manufacturer Number:345-020-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring twenty positions spread across two rows, this connector ensures seamless communication between PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Its straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105 °C allows for versatile use in various environments. Upgrade your devices with this essential connector for efficient and dependable performance.