345-020-542-503

Heilind Number:EDA345-020-542-503
Manufacturer:EDAC
Manufacturer Number:345-020-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-503

Detailed Description

Enhance connectivity on your circuit board with this high-performance 20-position PCB connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. The copper alloy contacts provide optimal conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance even in extreme conditions. Perfect for demanding applications, this green connector is a must-have for your electronics projects.