345-020-542-504

Heilind Number:EDA345-020-542-504
Manufacturer:EDAC
Manufacturer Number:345-020-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-504

Detailed Description

Enhance your circuit connectivity with this dual-row Board To Board PCB Connector, designed for seamless integration in your electronic projects. With a sturdy UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. The 20-position layout with a .1-inch pitch and .2-inch row spacing offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your toolbox for efficient PCB interconnections. Elevate your project's performance with this essential component.