345-020-542-512

Heilind Number:EDA345-020-542-512
Manufacturer:EDAC
Manufacturer Number:345-020-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed with precision and durability in mind, it features a total of 20 positions spread across 2 rows, allowing for seamless data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. Each contact is made of sturdy Copper Alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic projects with this essential component.