345-020-542-558

Heilind Number:EDA345-020-542-558
Manufacturer:EDAC
Manufacturer Number:345-020-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-558

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in demanding environments. With two rows of 20 copper alloy contacts, it offers excellent conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for your next project. Trust in its superior design and craftsmanship for optimal connectivity solutions. Elevate your PCB connections with this essential component.