345-020-542-578

Heilind Number:EDA345-020-542-578
Manufacturer:EDAC
Manufacturer Number:345-020-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-578

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 20 positions with dual rows, ensuring optimal signal transmission. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.