345-020-542-588

Heilind Number:EDA345-020-542-588
Manufacturer:EDAC
Manufacturer Number:345-020-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in Green. Designed for seamless integration, this connector features a dual-row configuration with 20 positions, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise and secure mating is guaranteed. Operating in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with this essential component for seamless and robust connections.