345-020-542-602

Heilind Number:EDA345-020-542-602
Manufacturer:EDAC
Manufacturer Number:345-020-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-602

Detailed Description

Enhance connectivity within your electronic devices with our 20-position Board To Board PCB Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. The copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your circuit boards with this high-performance connector for optimized functionality.