345-020-542-603

Heilind Number:EDA345-020-542-603
Manufacturer:EDAC
Manufacturer Number:345-020-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-603

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 20 positions, facilitating efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your electronics with this essential component for enhanced functionality and performance.