345-020-542-604

Heilind Number:EDA345-020-542-604
Manufacturer:EDAC
Manufacturer Number:345-020-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-604

Detailed Description

Enhance your circuit connectivity with our 20-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring precision in your PCB connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With copper alloy contacts, it offers optimal conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this versatile connector.