345-020-542-607

Heilind Number:EDA345-020-542-607
Manufacturer:EDAC
Manufacturer Number:345-020-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector in a vibrant green hue. Designed for seamless integration, it features a single row with 20 positions for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation and compact design make it ideal for space-saving layouts. Elevate your electronics assembly with this essential component.