345-020-542-612

Heilind Number:EDA345-020-542-612
Manufacturer:EDAC
Manufacturer Number:345-020-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 20 positions, facilitating efficient signal transmission. The rugged housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and compliance with safety standards. Each contact is meticulously engineered from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Choose reliability and performance - elevate your PCB connections with this essential component.