345-020-542-658

Heilind Number:EDA345-020-542-658
Manufacturer:EDAC
Manufacturer Number:345-020-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-658

Detailed Description

Enhance your PCB connectivity with this high-performance 20-position card edge connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, ensuring optimal space utilization. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this innovative solution for efficient board-to-board connections.