345-020-542-802

Heilind Number:EDA345-020-542-802
Manufacturer:EDAC
Manufacturer Number:345-020-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-802

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 20 positions spread across two rows, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh conditions, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.