345-020-542-803

Heilind Number:EDA345-020-542-803
Manufacturer:EDAC
Manufacturer Number:345-020-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 20 positions across 2 rows with a pitch of .1 inches, it ensures secure and efficient data transmission. The connector is designed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliability in demanding environments. With a mount orientation of Straight, it offers easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this green-colored connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.