345-020-542-807

Heilind Number:EDA345-020-542-807
Manufacturer:EDAC
Manufacturer Number:345-020-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-807

Detailed Description

Enhance connectivity in your electronic devices with this durable and efficient green PCB connector. Designed for optimal performance, it features a 20-position layout with two rows, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Its straight mount orientation and compact design make it ideal for space-saving applications. Upgrade your device's connectivity with this high-quality board-to-board connector.