345-020-542-808

Heilind Number:EDA345-020-542-808
Manufacturer:EDAC
Manufacturer Number:345-020-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-808

Detailed Description

Enhance your PCB connectivity with our 20-position board-to-board connector, designed for seamless integration in electronic systems. With a pitch of .1 inches and straight mount orientation, this connector offers efficient signal transmission between two circuit boards. Its durable UL 94V-0 thermoplastic polyester housing ensures reliability even in harsh environments, while the copper alloy contacts provide optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this high-performance card edge connector.