345-020-542-812

Heilind Number:EDA345-020-542-812
Manufacturer:EDAC
Manufacturer Number:345-020-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-812

Detailed Description

Enhance your PCB connections with our efficient board-to-board connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing make it easy to install, while the 20 positions cater to diverse connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless and secure PCB connections.