345-020-542-858

Heilind Number:EDA345-020-542-858
Manufacturer:EDAC
Manufacturer Number:345-020-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-542-858

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Boasting a sleek green design, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts offering a total of 20 positions, it provides ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic setups. Elevate your connectivity solutions with this essential component.