345-020-544-101

Heilind Number:EDA345-020-544-101
Manufacturer:EDAC
Manufacturer Number:345-020-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-101

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in challenging environments. With a single row design and 20 copper alloy positions, it offers seamless and reliable power transmission. The .1-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation provides versatility in application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connections today and experience enhanced functionality.