345-020-544-108

Heilind Number:EDA345-020-544-108
Manufacturer:EDAC
Manufacturer Number:345-020-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 20 positions with a single row layout, allowing for efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Ideal for green PCB layouts, its straight mount orientation facilitates easy installation. Elevate your electronic assemblies with this essential connector, a reliable component for various applications.