345-020-544-201

Heilind Number:EDA345-020-544-201
Manufacturer:EDAC
Manufacturer Number:345-020-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-201

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With 20 positions spread across 2 rows and a pitch of .1 inches, it offers optimal connectivity for your PCB applications. The straight mount orientation and .2 inch row spacing ensure easy installation and secure positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Elevate your circuitry with this essential component, a testament to innovation and quality in the realm of connectors.