345-020-544-207

Heilind Number:EDA345-020-544-207
Manufacturer:EDAC
Manufacturer Number:345-020-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-207

Detailed Description

Efficiently connect your PCBs with our Board to Board PCB Connector, designed for seamless integration. Featuring a straight mount orientation and dual row configuration, this connector offers 20 positions for optimal connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation and maintenance. Enhance your system's connectivity with this essential component.