345-020-544-212

Heilind Number:EDA345-020-544-212
Manufacturer:EDAC
Manufacturer Number:345-020-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a compact design with two rows and 20 positions, this connector allows for seamless integration and reliable performance. The UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, ensure durability and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this green-colored connector for efficient data transmission in your PCB assemblies.