345-020-544-288

Heilind Number:EDA345-020-544-288
Manufacturer:EDAC
Manufacturer Number:345-020-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring two rows with a total of 20 positions, this connector ensures seamless communication between your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assembly with this essential connector.