345-020-544-403

Heilind Number:EDA345-020-544-403
Manufacturer:EDAC
Manufacturer Number:345-020-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-403

Detailed Description

Enhance your electronic connections with this high-quality 20-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and straight mount orientation, it ensures secure and efficient connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for versatile applications. Upgrade your device assembly with this essential component, ensuring consistent performance and connectivity.