345-020-544-404

Heilind Number:EDA345-020-544-404
Manufacturer:EDAC
Manufacturer Number:345-020-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 20 positions in a single row configuration, it efficiently bridges connections on your circuit board. The connector, made of durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensures reliable and secure data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it an essential component for any PCB assembly project. Upgrade your connectivity solutions with this robust and versatile connector.