345-020-544-658

Heilind Number:EDA345-020-544-658
Manufacturer:EDAC
Manufacturer Number:345-020-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-658

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this component features a straight mount orientation with a single row of 20 positions, facilitating efficient signal transmission. The connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity, while an amperage rating of 3A supports high-performance applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Whether for commercial or industrial use, trust in this high-quality connector to deliver consistent and dependable performance.