345-020-544-688

Heilind Number:EDA345-020-544-688
Manufacturer:EDAC
Manufacturer Number:345-020-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-688

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration on your PCB. Featuring 20 positions with a single row layout, this connector ensures efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The contact material, copper alloy, guarantees reliable performance, while the housing material, UL 94V-0 Thermoplastic Polyester, offers durability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. With a straight mount orientation, it provides a secure and stable connection. Elevate your electronic projects with this essential component.