345-020-544-804

Heilind Number:EDA345-020-544-804
Manufacturer:EDAC
Manufacturer Number:345-020-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-544-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation on your PCB. With 20 positions spread across 2 rows, it provides ample room for your connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality, green-colored connector.