345-020-555-202

Heilind Number:EDA345-020-555-202
Manufacturer:EDAC
Manufacturer Number:345-020-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable and secure connections. With two rows and twenty positions, it offers ample versatility for your circuitry needs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise board alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this Straight-mount Card Edge Connector, a must-have in any electronics enthusiast's toolkit.